M83723/77R1002Y L/C

Heilind Number:EDA346-040-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 40 positions, they offer ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. The connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Their straight mount orientation simplifies assembly, making them a versatile choice for your electronic projects. Upgrade your connectivity solutions with these robust and efficient Card Edge Connectors.