M83723/77R10057 L/C

Heilind Number:EDA346-040-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a 3A amperage rating, they offer efficient power transmission for your electronic devices. The dual-row design with 40 positions allows for seamless board-to-board connections, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Perfect for a wide range of applications, these connectors are built to withstand extreme temperatures from -40 to 105°C. Upgrade your system with our Straight-mounted Card Edge Connectors for seamless and secure connectivity.