M83723/77R10058 L/C

Heilind Number:EDA346-040-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-812

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only offer visual appeal but also deliver superior functionality. Designed for efficiency, each connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and 40 positions, these connectors provide ample connectivity options for your PCB boards. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether for straight or angled mounting, these connectors offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your device's connectivity with these essential components.