M83723/77R10059 L/C

Heilind Number:EDA346-040-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-521-858

Detailed Description

Enhance connectivity in your PCB setups with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable power transmission at an amperage of 3A. The 2-row configuration with 40 positions allows for versatile connections, while the straight mount orientation and a row spacing of .2 inches offer convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.