M83723/77R10066 L/C

Heilind Number:EDA346-040-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that adds a pop of color to your setup. With a 3 A amperage capacity, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single row design with 40 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and stable connections. Ideal for board-to-board applications, these connectors boast a straight mount orientation, allowing for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your connectivity game with these high-performance Card Edge Connectors.