M83723/77R10067 L/C

Heilind Number:EDA346-040-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-103

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and offer a robust 3 A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures exceptional durability and safety. With a single row layout and a generous 40 positions, these connectors provide ample room for your components. The Copper Alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Choose these connectors for superior performance in your PCB systems.