M83723/77R10069 L/C

Heilind Number:EDA346-040-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-107

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a single row layout, perfect for streamlined connections. Engineered for reliability, they boast a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With 40 positions available, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade to these Card Edge Connectors for seamless and robust board-to-board connections.