M83723/77R10206 L/C

Heilind Number:EDA346-040-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-158

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors boast a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 40 positions, they offer efficient power delivery at an amperage of 3A. The contact material, Copper Alloy, ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications, making them a must-have in your toolkit.