M83723/77R10207 L/C

Heilind Number:EDA346-040-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a 3A amperage capacity, they provide efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the 2-row design with a pitch of .125 inches and row spacing of .2 inches offers seamless integration on PCBs. Boasting 40 positions, they accommodate multiple connections with ease. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for a variety of environments. Ideal for use in various electronic applications, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.