M83723/77R10208 L/C

Heilind Number:EDA346-040-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-202

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connectors. Designed for seamless integration, these green connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable power transmission at an amperage of 3 A. Offering a total of 40 positions, these connectors facilitate efficient board-to-board connections with a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in industries such as automotive, telecommunications, and consumer electronics. Trust in the quality and performance of our connectors to meet your connectivity needs with precision and dependability.