M83723/77R10209 L/C

Heilind Number:EDA346-040-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-203

Detailed Description

Enhance connectivity with our high-quality Card Edge Connectors in a vibrant Green hue. Designed for precision, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a double-row configuration and Copper Alloy contacts, they provide secure and efficient connectivity. Operating at a maximum of 3A and designed for a pitch of .125 inches, they offer versatility for various projects. The Straight mount orientation and 40 positions cater to seamless integration, while a wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Ideal for board-to-board PCB connections, these connectors are a must-have for any electronics setup.