M83723/77R1020N L/C

Heilind Number:EDA346-040-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-204

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row configuration and 40 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications in the industrial or commercial sectors. Trust in their straight mount orientation for easy installation and maintenance, making them a vital component in your connectivity solutions.