346-040-522-207

Heilind Number:EDA346-040-522-207
Manufacturer:EDAC
Manufacturer Number:346-040-522-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer a visually distinct touch while ensuring reliable performance. Designed for optimal power transmission, they can handle up to 3 A of current. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, the connectors provide seamless board-to-board communication. The .125-inch pitch and .2-inch row spacing accommodate precise installation on PCBs. Boasting 40 positions, they offer ample connection options. Their straight mount orientation enables easy integration, while the wide operating temperature range from -40 to 105 °C ensures suitability for various environments. Trust in these connectors for efficient and secure electronic assembly.