M83723/77R12037 L/C

Heilind Number:EDA346-040-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. Featuring a vibrant Green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows of high-quality Copper Alloy contacts, they offer optimal performance while supporting an amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate easy PCB mounting, with 40 positions available for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Trust in our connectors to deliver consistent and secure board-to-board connections, meeting your connectivity needs with precision.