M83723/77R12039 L/C

Heilind Number:EDA346-040-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-602

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, these connectors ensure reliable power transmission. The single-row design, with 40 positions spaced at a pitch of .125 inches, offers versatile connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Perfect for various applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components.