M83723/77R1203N L/C

Heilind Number:EDA346-040-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a single row configuration and 40 positions, they provide ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal performance, while the .2-inch row spacing allows for easy installation. Perfect for board-to-board connections, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Take your PCB assembly to the next level with these high-quality components.