M83723/77R1203Y L/C

Heilind Number:EDA346-040-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green hue and offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row configuration, featuring 40 positions and a precise pitch of .125 in, they facilitate efficient data transfer. The Copper Alloy contact material guarantees optimal conductivity, while the .2 in row spacing allows for easy installation. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures, from -40 to 105 °C. Elevate your PCB assembly with this essential component.