M83723/77R12126 L/C

Heilind Number:EDA346-040-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 40 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting a contact material of Copper Alloy, they guarantee reliability in even the most demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is assured. The vibrant green housing not only adds a pop of color but also signifies compliance with industry standards. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your connectivity needs. Elevate your projects with seamless and secure PCB connections.