M83723/77R12127 L/C

Heilind Number:EDA346-040-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 40 positions with a .125-inch pitch, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable conductivity and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they guarantee optimal performance even in demanding environments. Whether for industrial or commercial applications, our green-colored connectors are the perfect choice for secure and stable board-to-board connections. Upgrade your setup today with these essential components.