M83723/77R12128 L/C

Heilind Number:EDA346-040-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-612

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, they add a touch of color to your setup while seamlessly integrating into your circuit board. With a high amperage rating of 3A and sturdy UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission in even the most demanding applications. The copper alloy contact material guarantees efficient signal transfer, while the precise .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With a single row design and 40 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various electronic setups. Upgrade your board-to-board connections with these high-quality Card Edge Connectors, a must-have in any electronic enthusiast's toolkit.