M83723/77R12129 L/C

Heilind Number:EDA346-040-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-658

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Featuring a vibrant green hue, these connectors not only add a pop of color to your setup but also deliver exceptional performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row design with 40 positions offers seamless integration, while the copper alloy contacts ensure optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-demand environments. Trust in our connectors to streamline your board-to-board connections with ease and efficiency.