M83723/77R14046 L/C

Heilind Number:EDA346-040-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. With two rows of copper alloy contacts, each with a 3A amperage rating, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, accommodating 40 positions for versatile connectivity options. Suitable for straight mounting orientation, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with these essential components.