M83723/77R14047 L/C

Heilind Number:EDA346-040-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. These connectors, featuring a vibrant green color, ensure reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. With two rows and 40 positions, they provide ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing make them suitable for various PCB layouts. Whether for industrial or consumer electronics, these connectors, with a straight mount orientation, are the perfect choice for your project. Operating smoothly in temperatures ranging from -40 to 105°C, they offer reliability in diverse environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.