M83723/77R14048 L/C

Heilind Number:EDA346-040-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-807

Detailed Description

Enhance connectivity in your electronic setups with these Card Edge Connectors. Featuring a vibrant green color, they offer a seamless blend of functionality and aesthetics. Each connector is designed to handle an amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 40 positions, they provide ample room for multiple connections. The Copper Alloy contact material and .125 inch pitch further optimize conductivity. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for PCB applications, these connectors are a must-have for any electronic project.