M83723/77R1404N L/C

Heilind Number:EDA346-040-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they are designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connection. The straight mount orientation and 40 positions make installation effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.