M83723/77R14076 L/C

Heilind Number:EDA346-040-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-522-878

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and a total of 40 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 in and row spacing of .2 in, they facilitate precise and secure connections. Whether for industrial or commercial use, these connectors are ideal for applications requiring a wide operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these high-quality connectors.