M83723/77R14078 L/C

Heilind Number:EDA346-040-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-102

Detailed Description

Elevate your connectivity solutions with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors boast a sleek UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and a high-amperage capacity of 3 A, they are perfect for power-intensive applications. The contact material, made of robust Copper Alloy, ensures reliable signal transmission. Each connector offers 40 positions with a precise pitch of .125 inches, allowing for seamless board-to-board connections. Their straight mount orientation and efficient row spacing of .2 inches make them easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse environments. Step up your connectivity game with this essential component for your projects.