346-040-526-103

Heilind Number:EDA346-040-526-103
Manufacturer:EDAC
Manufacturer Number:346-040-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-103

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 40 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, each connection offers optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Upgrade your setup today with this essential component, perfect for various applications in the field of electronics.