M83723/77R1407N L/C

Heilind Number:EDA346-040-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 40 positions, ensuring seamless integration into your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. The contact material, Copper Alloy, offers superior conductivity while the green housing adds a touch of visual distinction. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Whether for commercial or industrial use, trust in our Card Edge Connectors for secure and efficient board-to-board connections. Elevate your connectivity solutions today.