M83723/77R14126 L/C

Heilind Number:EDA346-040-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 40 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches optimize efficiency. Suitable for a variety of applications, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for both indoor and outdoor use. Upgrade your PCB setups with these high-quality connectors and experience enhanced connectivity like never before.