M83723/77R14129 L/C

Heilind Number:EDA346-040-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-201

Detailed Description

Enhance connectivity with our durable Card Edge Connectors, designed for efficient PCB assembly. Featuring a vibrant green hue, these connectors offer a visually distinct touch to your electronics. With a current rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and performance. The dual-row design with 40 positions allows for versatile connection options. Made of Copper Alloy, the contacts guarantee high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation simplifies installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Explore our range of connectors for seamless board-to-board connections.