M83723/77R14156 L/C

Heilind Number:EDA346-040-526-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-204

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 40 positions, they offer optimal connectivity for your circuit boards. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating in a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Trust in our cutting-edge technology to streamline your board-to-board connections.