M83723/77R14157 L/C

Heilind Number:EDA346-040-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both performance and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The dual-row configuration and 40 positions provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with these high-quality connectors.