M83723/77R14158 L/C

Heilind Number:EDA346-040-526-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 40 positions, they provide ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse environments. Choose the straight mount orientation for easy installation. Elevate your PCB design with these premium Card Edge Connectors.