M83723/77R1415N L/C

Heilind Number:EDA346-040-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts featuring a pitch of .125 inches, they provide efficient power transmission at an amperage of 3A. Offering 40 positions for optimal connectivity, these connectors are ideal for board-to-board applications. Their straight mount orientation and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in diverse environments. Trust in our connectors to streamline your projects with superior functionality and durability.