M83723/77R1415Y L/C

Heilind Number:EDA346-040-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-602

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliability in demanding environments. With a single row configuration and a total of 40 positions, they offer ample connectivity options for your applications. The contact material, made of robust Copper Alloy, guarantees secure and stable connections. Operating efficiently at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial and commercial settings. Whether you require straight mount orientation or precise .125-inch pitch spacing, our connectors deliver exceptional performance. Explore our range of board-to-board PCB connectors and elevate your connectivity solutions with ease.