346-040-526-603

Heilind Number:EDA346-040-526-603
Manufacturer:EDAC
Manufacturer Number:346-040-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-603

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 40 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both reliability and safety. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved, while the Copper Alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide array of environments. Whether for industrial or consumer electronics, their straight mount orientation offers versatility in installation. Upgrade your PCB connections with these essential components.