| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77R16107 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-040-526-604 |
M83723/77R16107 L/C
| Heilind Number: | EDA346-040-526-604 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/77R16107 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery at 3A. With a single row layout and 40 positions, they offer seamless integration for your circuit boards. Featuring a .125" pitch and .2" row spacing, precise alignment is guaranteed. Suitable for a wide range of applications, they operate flawlessly in temperatures from -40 to 105°C. Upgrade your setup with these essential connectors, a must-have in any electronic toolkit.

