M83723/77R16109 L/C

Heilind Number:EDA346-040-526-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-608

Detailed Description

Enhance your electronic connections with these Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant Green color and offer a reliable 3 A amperage for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they ensure secure connections in any setting. With a single row configuration and 40 positions, these connectors boast high functionality and versatility. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors can withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.