M83723/77R1610N L/C

Heilind Number:EDA346-040-526-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors are not only visually appealing but also offer robust performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in various environments. With a single row configuration and a pitch of .125 inches, they facilitate easy and efficient board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the 40 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB assembly processes and ensure consistent performance.