M83723/77R1610Y L/C

Heilind Number:EDA346-040-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast an amperage of 3 A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability. With a single row layout and copper alloy contact material, they facilitate efficient data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 40 positions offer ample room for intricate circuitry. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications in the electronics industry. Elevate your projects with these essential components.