346-040-526-802

Heilind Number:EDA346-040-526-802
Manufacturer:EDAC
Manufacturer Number:346-040-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-802

Detailed Description

Enhance your circuit connections with our Card Edge Connectors. Designed for seamless integration within PCB assemblies, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double row layout and 40 positions, they offer ample connectivity options for your devices. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in challenging environments. Upgrade your PCB setups with these high-quality connectors and experience seamless connectivity like never before.