M83723/77R16247 L/C

Heilind Number:EDA346-040-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors boast a robust amperage of 3 A, ensuring reliable power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 40 positions, they offer ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, ensures excellent conductivity. A pitch of .125 in and row spacing of .2 in facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, they are a vital component for your PCB assembly projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.