M83723/77R16248 L/C

Heilind Number:EDA346-040-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-804

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, a vital component for seamless PCB integration. Designed for efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. The green color adds a touch of visual distinction, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and forty positions, they offer ample space for secure connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their performance to streamline your board-to-board PCB connections.