M83723/77R16249 L/C

Heilind Number:EDA346-040-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-807

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant Green hue, these connectors are as visually striking as they are functional. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transfer across 40 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for applications requiring high-performance connectivity, these connectors are a must-have in any electronic setup.