346-040-526-812

Heilind Number:EDA346-040-526-812
Manufacturer:EDAC
Manufacturer Number:346-040-526-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-812

Detailed Description

Enhance connectivity in your electronics with these Card Edge Connectors. Designed for optimal performance, they boast a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, these connectors ensure efficient power transmission with a 3 A amperage. Featuring two rows and a pitch of .125 inches, they offer stability and compatibility for your PCB setup. The 40 positions provide ample room for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various applications. Trust in their quality and precision to elevate your connectivity solutions.