M83723/77R18086 L/C

Heilind Number:EDA346-040-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-526-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient power transmission at an amperage of 3 A. Boasting a total of 40 positions, these connectors offer ample room for secure connections. Their straight mount orientation and row spacing of .2 inches allow for easy installation, while their wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for various applications, these connectors are a vital component in achieving seamless board-to-board connections. Elevate your connectivity solutions with our high-quality Card Edge Connectors.