M83723/77R18088 L/C

Heilind Number:EDA346-040-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-101

Detailed Description

Upgrade your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 40 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The green color and straight mount orientation add a touch of functionality to your setup. Trust in these connectors for secure and efficient board-to-board connections in your projects.