M83723/77R18089 L/C

Heilind Number:EDA346-040-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal signal transmission, they feature a single row with 40 positions and a pitch of .125 inches, ensuring seamless integration with your board. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, offers both reliability and aesthetics. Crafted with precision, the connectors boast Copper Alloy contacts for efficient power delivery, while the 3A amperage rating guarantees safe operation. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. These connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.