M83723/77R1808Y L/C

Heilind Number:EDA346-040-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a high amperage of 3 A, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and contact material made of Copper Alloy, these connectors offer reliable connectivity. Featuring a .125-inch pitch and .2-inch row spacing, they accommodate 40 positions for versatile use. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for electronics applications, these connectors are a must-have for any project requiring efficient board-to-board connections. Explore our full range of PCB Connectors for even more connectivity solutions.